EK1HMC7044LP10B

Analog Devices
584-EK1HMC7044LP10B
EK1HMC7044LP10B

Mfr.:

Description:
Clock & Timer Development Tools EVALUATION KIT ASSEMBLY

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 2027/01/29
6
Expected 2027/02/26
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$792.08 $792.08

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Kits
Clock Jitter
HMC7044
3.2 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: 3-Wire SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: HMC7044
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EK1HMC7044LP10BE
Unit Weight: 551.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC7044 Evaluation Board

Analog Devices EVAL-HMC7044 evaluation board is designed as a compact, easy-to-use platform for evaluating the features of the HMC7044 Jitter Attenuators. The evaluation board features on-board LDO voltage regulators, PLL loop filter, SMA connectors, and status LEDs for diagnostic signals. In addition, the evaluation board includes a 122.88MHZ voltage controlled oscillator (VCXO) to provide a complete solution. All inputs and outputs are configured as differential on the evaluation board.