CEVAL-0914

Crystek Corporation
549-CEVAL-0914
CEVAL-0914

Mfr.:

Description:
Clock & Timer Development Tools 9 x14mm Oscillator Evaluation Board for CVCSO-914, CVHD-950, and CVSS-945X

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$197.24 $197.24

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Oscillator
3 GHz
Bulk
Brand: Crystek Corporation
Dimensions: 76.2 mm x 57.15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

CEVAL-0914 Oscillator Evaluation Board

Crystek Corporation CEVAL-0914 Oscillator Evaluation Board is designed to test 9mm x 14mm VCXOs, VCSOs, and CLOCK oscillators. This evaluation board is also designed with two methods to supply power and control voltages, female SMAs, or terminal screws. The CEVAL-0914 board operates at -40°C to 85°C temperature range. This board uses a high-performance test socket capable of up to 3GHz operation with minimal signal loss. This evaluation board can test sinewave or CMOS waveform output-based oscillators without soldering the Unit Under Test (UUT).