MIKROE-4171

Mikroe
932-MIKROE-4171
MIKROE-4171

Mfr.:

Description:
Clock & Timer Development Tools Clock Gen 3 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
Add-On Boards
Clock Generator
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Clock & Timer Development Tools
Series: Clock Gen 3 Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Clock Gen 3 Click

Mikroe Clock Gen 3 Click features a low-power self-contained digital frequency source that provides a precision frequency from 1kHz to 68MHz. The Mikroe Clock Gen 3 Click board is an I2C configurable clock generator with an Analog Devices LTC6904 oscillator. The device requires no external components other than a power supply bypass capacitor. The LTC6904 features a proprietary feedback loop that linearizes the relationship between digital control settings and frequency. The board is ideal for applications like a microcontroller clock source, a clock source for a switched capacitor filter, or a general replacement for a DAC/VCO combination.