SI5317-EVB

Skyworks Solutions, Inc.
634-SI5317-EVB
SI5317-EVB

Mfr.:

Description:
Clock & Timer Development Tools

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$204.94 $204.94

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Multiplier
Si5317
8 kHz to 644.53 MHz
Bulk
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: SI5317
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3B992

Si5317 Jitter Cleaning Clock

The Silicon Labs Si5317 Jitter Cleaning Clock is the industry's most frequency flexible solution for applications that require jitter attenuation without clock multiplication. The Silicon Labs Si5317 Jitter Cleaning Clock leverages patented DSPLL® technology with industry-best tunability to remove noise on any clock signal ranging from 1 MHz to 710 MHz and produce two ultra-low jitter output clocks at the same frequency. All PLL circuitry is integrated on-chip and all device configuration is made via pin settings minimizing design time and layout complexity while eliminating the need for firmware and serial programming. The Si5317 Jitter Cleaning Clock provides a simple, convenient, cost-effective jitter filtering solution for performance-sensitive applications.

FEATURED PRODUCTS
SKYWORKS