CDCLVP111SEPEVM

Texas Instruments
595-CDCLVP111SEPEVM
CDCLVP111SEPEVM

Mfr.:

Description:
Clock & Timer Development Tools CDCLVP111-SEP evalua tion module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$648.81 $648.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
CDCLVP111-SEP
DC to 3.5 GHz
Brand: Texas Instruments
Operating Supply Current: 385 mA to 405 mA
Operating Supply Voltage: 2.375 V to 3.8 V
Product Type: Clock & Timer Development Tools
Series: CDCLVP111-SEP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

CDCLVP111SEPEVM Evaluation Module

Texas Instruments CDCLVP111SEPEVM Evaluation Module offers a platform for evaluating the CDCLVP111-SEP clock buffer under various voltage and bias configurations. The CDCLVP111-SEP clock driver distributes one differential clock pair of LVPECL input (CLK0, CLK1) to ten pairs of differential LVPECL clock (Q0, Q9) outputs with minimum skew for clock distribution. The CDCLVP111-SEP is characterized for operation from –55°C to +125°C.