AD9545/PCBZ

Analog Devices
584-AD9545/PCBZ
AD9545/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools Evaluation board for Jitter Cleaner +/PP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Translator
AD9545
1 Hz to 500 MHz
Bulk
Brand: Analog Devices
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Clock & Timer Development Tools
Series: AD9545
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 864.618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD9545 Evaluation Board

Analog Devices Inc. EVAL-AD9545 Evaluation Board provides a compact, easy-to-use platform for evaluating all features of the AD9545 1pps synchronizers and adaptive clock translators. The AD9545/PCBZ from Analog Devices has a fully configurable power supply to enable the designer to evaluate the AD9545 while being powered directly by a step-down switching regulator or external LDOs. The output differential transmission line pairs use 50Ω single-ended characteristic impedance and are connected to standard edge launch SMA connector.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 2026/08/05
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$595.04 $595.04