LMX2571EVM

Texas Instruments
595-LMX2571EVM
LMX2571EVM

Mfr.:

Description:
Clock & Timer Development Tools LMX2571 Eval Mod inc l USB2ANY adapter

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$323.76 $323.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Frequency Synthesizer
LMX2571
10 MHz to 1.4 GHz
Bulk
Brand: Texas Instruments
Description/Function: LMX2571 evaluation module including USB2ANY adapter
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMX2571
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 438.328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LMX2571EVM Evaluation Module (EVM)

Texas Instruments LMX2571EVM Evaluation Module (EVM) is an evaluation board for the LMX2571, a frequency synthesizer with low-noise, high-performance integrated VCO. The VCO core is a low-noise 5GHz VCO. After the output channel divider, the divided down frequencies are 10MHz to 1400MHz. The internal VCO is bypassable, allowing the use of an external VCO. A separate 5V charge pump is dedicated to external VCO, eliminating the need for an op-amp to support 5V VCO. The output of the external VCO can also route through another output channel divider. The Texas Instruments LMX2571EVM can be programmed via SPI programming, I2S programming, or PIN mode. PIN mode supports up to 8-level FSK modulation. The board can be powered with a 5V external supply.