STEVAL-AKI001V1

STMicroelectronics
511-STEVAL-AKI001V1
STEVAL-AKI001V1

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation board for the ADC120 8-channel, 50ksps to 1Msps, 12-bit analog to dig

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
1
Expected 2026/02/24
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.12 $61.12

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADC120 Analog-to-Digital Converter
Bulk
Brand: STMicroelectronics
For Use With: ADC120
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Subcategory: Development Tools
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

STEVAL-AKI001V1 Evaluation Board

STMicroelectronics STEVAL-AKI001V1 Evaluation Board is designed to evaluate the conversion performance of the ADC120 8-channel, 12-bit analog-to-digital converter (ADC) from 50ksps to 1Msps. This evaluation board offers onboard sources such as temperature sensors and strain gauge signals. The STEVAL-AKI001V1 board accepts external signals to enable the measurement and evaluation of the ADC120 conversion performance based on successive approximation register (SAR) technology. This evaluation board features standalone mode and can be plugged onto the NUCLEO-L476RG board with an SMT32 microcontroller, that enables further signal processing and PC communication. The STEVAL-AKI001V1 board from STMicroelectronics is ideal for use in power supplies and converters.