AD9625-2.5EBZ

Analog Devices
584-AD9625-2.5EBZ
AD9625-2.5EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 2.5Gsps Evaluation board

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,868.87 $1,868.87

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
ADC
AD9625
2.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation board for AD9625
For Use With: AD9625
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Data Conversion IC Development Tools
Series: AD9625
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A002.h.1.c

AD9625 12-Bit ADC Evaluation Boards

Analog Devices AD9625 evaluation boards are development tools for the AD9625 12-bit monolithic sampling analog-to-digital converter (ADC). ADI AD9625 operates at conversion rates up to 2.5GSPS and is designed for sampling wide bandwidth analog signals. AD9625 can be used up to the second Nyquist zone. AD9625-2.0EBZ is for AD9625-2.0 (2.0GSPS) and AD9625-2.5EBZ is for AD9625-2.5 (2.5GSPS). The ADCs' combination of wide input bandwidth, high sampling rate, and excellent linearity is ideal for spectrum analyzers, data acquisition systems, and a wide assortment of military elections applications, such as RADAR and jamming/anti-jamming measures.
Learn More