AD9963-EBZ

Analog Devices
584-AD9963-EBZ
AD9963-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Dual 16B, 200 MSPS D-A Converter EVAL

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$779.29 $779.29

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
AD9963
1.72 V to 3.63 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation board for the AD9963 low power, broadband MxFE
For Use With: AD9963
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9963
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 297.556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9963 12-Bit MxFE® Converters

Analog Devices Inc. AD9963 12-Bit MxFE® Converters provide two ADC channels with sample rates of 100MSPS and two DAC channels with sample rates to 170MSPS. These ADI converters are optimized for transmit and receive signal paths of communication systems requiring low power and low cost. The digital interfaces provide flexible clocking options. The transmit is configurable for 1×, 2×, 4×, and 8× interpolation. The receive path has a bypassable 2× decimating low-pass filter.