EVAL-AD7980SDZ

Analog Devices
584-EVAL-AD7980SDZ
EVAL-AD7980SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.15 $147.15

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7980
2.375 V to 2.625 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7980
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7980SDZ Evaluation Board

Analog Devices Inc. EVAL-AD7980SDZ Evaluation Board for AD7980 analog-to-digital converters is designed to demonstrate the ADC's performance and provide an easy-to-understand interface for a variety of system applications. This ADI evaluation board operates in standalone mode or in conjunction with the EVAL-SDP-CB1Z System Development Platform. When operated with the System Development Platform, software is provided, allowing the user to perform a detailed analysis of the AD7980 ADC's performance.