AD-FMCADC3-EBZ

Analog Devices
584-AD-FMCADC3-EBZ
AD-FMCADC3-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 12-bit,2.5 GSPS,single-ch ADC FMC Module

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,868.87 $1,868.87

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Data Conversion IC Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A002.h.1.c

HSC-ADC-EVALEZ High-Speed ADC Evaluation Platform

Analog Devices Inc. HSC-ADC-EVALEZ High-Speed ADC Evaluation Platform utilizes VisualAnalog® and an FPGA-based buffer memory board. These features help capture digital data blocks from the Analog Devices high-speed ADC evaluation boards. The ADC capture board is connected to the PC through a USB port and is used with VisualAnalog to evaluate the performance of high-speed ADCs quickly. Users can view an FFT for specific analog input and encode rate to analyze SNR, SINAD, SFDR, and harmonic information.