AD9081-FMCA-EBZ

Analog Devices
584-AD9081-FMCA-EBZ
AD9081-FMCA-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools MxFE Quad, 16-Bit, 12GSPS RFDAC and Quad, 12-Bit, 4GSPS RFADC

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/03/19
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,329.43 $4,329.43

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Analog Front End - AFE
AD9081
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Ethernet, USB
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h.1

AD9081-FMCA-EBZ Evaluation Board

Analog Devices Inc. AD9081-FMCA-EBZ Evaluation Board includes all the support circuitry required to operate the AD9081 in various modes and configurations. The AD9081-FMCA-EBZ Evaluation Board connects to the Analog Devices ADS9-V2EBZ for evaluation with the ACE software. The ADI AD9081-FMCA-EBZ Evaluation Board can interface to commercially available field-programmable gate array (FPGA) development boards from Xilinx® or Intel®.