AD9136-FMC-EBZ

Analog Devices
584-AD9136-FMC-EBZ
AD9136-FMC-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Dual, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$714.36 $714.36

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: FMC evaluation board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9136
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9136-FMC-EBZ Evaluation Board

Analog Devices AD9136-FMC-EBZ Evaluation Board connects to a DPG3 for quick evaluation of the dual, 16-bit AD9136 Digital to Analog Converter (DAC). AD9136 provides a maximum sample rate of 2.8 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The ADS7 automatically formats the data and sends it to the AD9136-FMC-EBZ via its JESD204B lanes. The AD9136-FMC-EBZ is an FMC mezzanine card. The +12V, +3.3V, and VADJ power supply rails are provided by the ADS7 system via the FMC connector P1. A clock distribution chip AD9516 is included on the evaluation board as a clock fan-out and frequency divider for the DACCLK, JESD204B SYSREF signals, and a GBTCLK clock used by the ADS7. AD9136-FMC-EBZ also includes an FMC standard I²C bus the ADS7 uses to identify the AD9136-FMC-EBZ. This I²C interface is implemented in software in the AD9136-FMC-EBZ PIC processor (XU1). All ADS7 to/from AD9136-FMC-EBZ interface signals are connected via the FMC connector P1. The box for the AD9136-FMC-EBZ includes an evaluation CD and a mini-USB cable.
Learn More