EVAL-CED1Z

Analog Devices
584-EVAL-CED1Z
EVAL-CED1Z

Mfr.:

Description:
Data Conversion IC Development Tools CONVERTER EVAL DEVLOPMENT BRD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$413.25 $413.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Data Acquisitions
Precision Coverter Components
7 V
Bulk
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Interfaces to multiple serial and parallel precision converter evaluation boards
For Use With: ADC Evaluation Boards
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: EVAL-CED
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 580.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
3A992.a

EVAL-CED1Z Converter Evaluation/Development Board

Analog Devices EVAL-CED1Z Converter Evaluation and Development Board is intended for use in evaluation, demonstration and development of systems using Analog Devices precision converters. This board provides the necessary communications between the converter and the PC, programming or controlling the device, transmitting or receiving data over a USB link. This board is to be used in combination with a number of other converter evaluation tools.