MAXREFDES30#

Analog Devices / Maxim Integrated
700-MAXREFDES30#
MAXREFDES30#

Mfr.:

Description:
Data Conversion IC Development Tools Reference Design 8-ch, 16-bit, simultane

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.82 $156.82

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Reference Design Boards
Analog Front End - AFE
MAX765, MAX1659, MAX6126, MAX8881, MAX11046, MAX44252
12 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: 8 channel simultaneous sampling analog front end
For Use With: MAX765, MAX1659, MAX6126, MAX8881, MAX11046, MAX44252
Interface Type: JTAG, SPI, USB
Operating Supply Current: 6.2 mA, 70 mA
Product Type: Data Conversion IC Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAXREFDES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AFE Subsystem Reference Designs

Maxim Integrated MAXREFDES4#, MAXREFDES5#, MAXREFDES6#, MAXREFDES11#, and MAXREFDES30# are 16-bit high-accuracy industrial analog front end (AFE) subsystem reference designs. The Campbell (MAXREFDES4#) subsystem reference design accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Cupertino (MAXREFDES5#) subsystem reference design accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor. 

MAXREFDES30 Petaluma Reference Design

Analog Devices Inc. MAXREFDES30 Petaluma Reference Design delivers an intelligent grid data management tool with 3-phase, high-speed analog data collection. The Petaluma subsystem reference design is a cost-optimized, high-speed, and high-accuracy analog measurement solution with an 8-channel simultaneous sampling analog front end. It monitors grid data simultaneously from all phases, so grid managers can optimize their distribution signal chain. Hardware, firmware, design files, and lab measurements provide complete system information for rapid prototyping and development.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.