KITNAFE33352-EVB

NXP Semiconductors
771-KITNAFE33352-EVB
KITNAFE33352-EVB

Mfr.:

Description:
Data Conversion IC Development Tools Software Configurable Universal AIO-AFE Evaluation Board with LPC54S018EVB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$344.32 $344.32

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog Front End
AFE33352
24 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935506006598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

NAFE33352 Evaluation Boards

NXP Semiconductors NAFE33352 Evaluation Boards are designed to test the NAFE33352, a software-configurable universal analog input and output (AIO) analog front-end (AFE) that meets high-precision measurement and control requirements of industrial-grade applications. The NXP Semiconductors NAFE33352’s highly integrated and innovative system architecture includes a precision 14/16/18-bit digital-to-analog converter (DAC) and a 16/24-bit analog-to-digital converter (ADC), a low-drift voltage reference, low-offset drift buffers, and high-voltage and high-precision amplifiers with a 70V input-protection circuit for EMC and miswiring scenarios, enabling true software configurable universal analog inputs and outputs.