ADS1278V2EVM-PDK

Texas Instruments
595-ADS1278V2EVM-PDK
ADS1278V2EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1278 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$455.07 $455.07

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Precision Analog-to-Digital Converter
ADS1278
6 V
Brand: Texas Instruments
For Use With: 24-bit 8-Channel Simultaneous-Sampling Delta-Sigma Analog-to-Digital Converter
Interface Type: USB
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 15 C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS1278EVM-PDK Evaluation Module (EVM)

Texas Instruments ADS1278EVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS1278, a 24-bit, 8-channel simultaneous-sampling delta-sigma analog-to-digital converter (ADC). The evaluation kit includes the Texas Instruments ADS1278EVM board and the precision host interface (PHI) controller board, which enables the accompanying computer software to communicate with the ADC over USB for data capture and analysis.