ADS131M08MET-EVM

Texas Instruments
595-ADS131M08MET-EVM
ADS131M08MET-EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS131M08 metrology evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$323.76 $323.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS131M08, MSPM0G1506
3.3 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
For Use With: Analog to Digital Converter
Product Type: Data Conversion IC Development Tools
Series: ADS131M08
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
5A992.C

ADS131M08MET-EVM Metrology Evaluation Module

Texas Instruments ADS131M08MET-EVM Metrology Evaluation Module implements the ADS131M08 and the MSPM0G1506SRHB to perform Class 0.1 three-phase energy measurements based on IEC-62053, EN 50470, and ANSI C12 test methods. The ADS131M08 samples at 8kHz to measure the output of current transformers (CT) or Rogowski Coils (RC), along with a high-voltage resistive divider to measure the current and voltage of up to three phases.

ADS131M08EVM Evaluation Module

Texas Instruments ADS131M08EVM Evaluation Module is designed to evaluate the ADS131M08 ADC. The ADS131M08 is a low-power, 8-channel, simultaneous-sampling, delta-sigma analog-to-digital converter (ADC).