AMC1333M10EVM

Texas Instruments
595-AMC1333M10EVM
AMC1333M10EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC1333M10 evaluatio n module for precis

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
AMC1333
Brand: Texas Instruments
For Use With: Delta Sigma Modular
Product Type: Data Conversion IC Development Tools
Series: AMC1333M10
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

AMC1333M10EVM Modulator Evaluation Module (EVM)

Texas Instruments AMC1333M10EVM Modulator Evaluation Module (EVM) is designed to help evaluate the AMC1333 easily. The AMC1333 is a 1-bit modulator with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier. The isolation barrier provides galvanic isolation of up to 8000 VPEAK. When combined with a digital filter, the Texas Instruments AMC1333 can achieve 16-bit, analog-to-digital (A/D) conversion with no missing codes. For high-resolution measurement applications, an effective accuracy of 14 bits can be obtained with a digital filter bandwidth of 20kHz at a modulator rate of 10MHz.