EVAL-AD5683RARDZ

Analog Devices
584-EVAL-AD5683RARDZ
EVAL-AD5683RARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
16-Bit Serial Voltage Output Digital-to-Analog Converter
AD5683R
3.3 V
Bulk
Brand: Analog Devices
For Use With: Single-Channel Voltage Output D/A Converter
Product Type: Data Conversion IC Development Tools
Series: AD5683R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD5683RARDZ Evaluation Board

Analog Devices Inc. EVAL-AD5683RARDZ Evaluation Board is designed to help users quickly prototype the AD5683R single-channel, serial, voltage output digital-to-analog converter (DAC) and reduce design time. The AD5683R operates from a single 2.7V to 5.5V supply. The device incorporates an internal 2.5V onboard reference to give an output voltage span of 2.5V or 5V. The evaluation board interfaces to the USB port of a PC via the system demonstration platform (SDP) board. Analysis control evaluation (ACE) software is available for download and use with the evaluation board to allow users to program the AD5683R. The Analog Devices EVAL-AD5683RARDZ Evaluation Board requires the EVAL-SDP-CB1Z (SDP-B) or EVAL-SDP-CS1Z (SDP-S) board.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.39 $121.39