EVAL-CN0388-FMCZ

Analog Devices
584-EVAL-CN0388-FMCZ
EVAL-CN0388-FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools CN0388

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Data Acquisition
CN0388
Bulk
Brand: Analog Devices
For Use With: CN0388
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: CN0388
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-CN0388-FMCZ Evaluation Board

Analog Devices Inc. EVAL-CN0388-FMCZ Evaluation Board is specially designed as a circuit evaluation board for the CN0388 Data Acquisition system. The CN0388 Circuit demonstrates the isolation capabilities of an analog front end using the 5MSPS 18-bit and the 600Mbps . The EVAL-CN0388-FMCZ Evaluation Board from Analog Devices operates in conjunction with an interposer board with the ADN4651 isolator, evaluation board, and the SDP-H1 System Demonstration Platform (SDP). Together, these boards provide a complete evaluation platform for the CN0388 Circuit.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.25 $154.25