DC1684A-A

Analog Devices
584-DC1684A-A
DC1684A-A

Mfr.:

Description:
Data Conversion IC Development Tools LTC2758 Dual 18-Bit SoftSpan IOUT DAC wi

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$216.46 $216.46

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
DAC
LTC2758
5 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: LTC2758
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 124.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC2758 Demo Board (DC1684A-A)

Analog Devices Inc. LTC2758 Demo Board (DC1684A-A) is a demonstration and development platform for the LTC2758 18-Bit SoftSpan™ Current-Output DAC. The LTC2758 is a dual, serial-input multiplying Digital-to-Analog Converter with six selectable output ranges. The output ranges can be programmed through the 3-wire SPI serial interface or pin-strapped for operation in a single range. The LTC2758A provides full 18-bit performance (INL and DNL of ±1LSB maximum) over temperature without any adjustments. 18-bit monotonicity is guaranteed in all performance grades.