MAX40109ITEVSYS1#

Analog Devices / Maxim Integrated
700-MAX40109ITEVSYS1
MAX40109ITEVSYS1#

Mfr.:

Description:
Data Conversion IC Development Tools Next gen signal conditioning PGA/ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Analog Front End
MAX40109
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: MAX40109
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40109 Evaluation System

Analog Devices Inc. MAX40109 Evaluation System demonstrates the precision sensor conditioning analog front end (AFE) for pressure sensors. The MAX40109 EV system includes the MAX40109 EV kit and the MAX32666FTHR board. Windows®-compatible software provides a graphical user interface (GUI) to demonstrate the features of the MAX40109. The GUI supports I2C, SPI, and 1-Wire® communication. The Analog Devices MAX40109 EV kit PCB has a MAX40109IATP+ installed, which is the I2C and 1-Wire variant IC.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.26 $173.26