ADS131B04-Q1EVM

Texas Instruments
595-ADS131B04-Q1EVM
ADS131B04-Q1EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS131B04-Q1 24-bit 32-kSPS 4-channel

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$325.05 $325.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS131B04-Q1
3.3 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS131B04
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS131B04-Q1EVM Evaluation Module Kit

Texas Instruments ADS131B04-Q1EVM Evaluation Module Kit is configured to evaluate the operation of the ADS131B04-Q1. The ADS131B04-Q1 is a 4-channel, simultaneously-sampling, 24-bit, ΔΣ ADC. The ADS131B04-Q1 provides a wide dynamic range and internal calibration features, making the device excellent for energy metering, power quality, protection relay, and circuit breaker applications.