ADS7863EVM

Texas Instruments
595-ADS7863EVM
ADS7863EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS7863EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$273.04 $273.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS7863
2.7 V to 3.6 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS7863
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7863EVM Evaluation Module

Texas Instruments ADS7863EVM Evaluation Module uses a circuit board that will evaluate the TI ADS7861, ADS8361, and ADS7863 12-bit and 16-bit Analog to Digital Converters (ADCs). The ADS7861 operates from 5 volts for AVDD and DVDD, while the ADS8361 operates from 2.7V to 3.6V for AVDD and DVDD, and the ADS7863 operates from 2.7V to 5.5V for AVDD and DVDD. The Texas Instruments ADS7863EVM evaluation board has a 500kSPS, 12-bit/16-bit serial output. The analog inputs can be configured single-ended or differential. The evaluation module includes a built-in reference and a high-speed serial interface.