ADS8332EVMV2-PDK

Texas Instruments
595-ADS8332EVMV2-PDK
ADS8332EVMV2-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS8332EVMV2-PDK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$260.04 $260.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS8332
3.3 V, 5 V
Brand: Texas Instruments
Description/Function: Evaluates the ADS8332 SAR ADC
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS8332V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ADS8332EVMV2-PDK Evaluation Module (EVM)

Texas Instruments ADS8332EVMV2-PDK Evaluation Module (EVM) is a performance demonstration kit (PDK) that is a platform for evaluating the performance of the ADS8332. The ADS8332 is a successive-approximation register (SAR) analog-to-digital converter (ADC). The ADS8332EVMV2-PDK includes the ADS8332EVMV2 board and the precision host interface (PHI) controller board. The demonstration kit also includes the accompanying computer software that enables the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.