TSW14DL3200EVM

Texas Instruments
595-TSW14DL3200EVM
TSW14DL3200EVM

Mfr.:

Description:
Data Conversion IC Development Tools TSW14DL3200 EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,549.52 $4,549.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC and DAC
TSW14DL3200
10 V to 14 V
Brand: Texas Instruments
Description/Function: High-speed data LVDS capture and pattern generator card
Interface Type: USB
Operating Supply Current: 3 A
Product Type: Data Conversion IC Development Tools
Series: TSW14DL3200
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TSW14DL3200EVM Evaluation Module (EVM)

Texas Instruments TSW14DL3200EVM Evaluation Module (EVM) is a next-generation data capture and pattern-generation tool used with RF sampling and GSPS data-converter evaluation modules featuring LVDS interfaces. The card interfaces through two connectors – one for receive and one for transmit – each having four data buses consisting of 12 data pairs (one strobe pair and one clock pair).