4286

Adafruit
485-4286
4286

Mfr.:

Description:
Digital Potentiometer Development Tools Adafruit DS3502 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Digital Potentiometer Development Tools
RoHS:  
Breakout Boards
DS3502
0 Ohms to 10 kOhms
4.5 V to 15.5 V
Brand: Adafruit
Dimensions: 25.4 mm x 17.7 mm x 4.6 mm
Interface Type: I2C
Product Type: Digital Potentiometer Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS3502 Evaluation Board

Adafruit DS3502 Evaluation Board is designed to evaluate the features and functionalities of the DS3502 potentiometer. The DS3502 is a 7-bit, nonvolatile digital potentiometer featuring an output voltage range of up to 15.5V. This potentiometer allows the microcontrollers to adjust the resistance over an I2C bus. The Arduino, CircuitPython board, or Python-powered computer can communicate with the DS3502 potentiometer via the I2C bus and tell it to vary the resistance. This potentiometer is placed on a breakout PCB with the necessary support circuitry and SparkFun Qwiic compatible STEMMA QT connectors. These connectors allow similarly equipped boards to connect to the potentiometer without any need to solder them. The DS3502 potentiometer features a 7-bit wiper value with 128 possible levels of resistance ranging from 0Ω to 10kΩ.

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
120
Expected 2026/11/27
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.95 $4.95