4090

Adafruit
485-4090
4090

Mfr.:

Description:
Interface Development Tools Adafruit USB Type C Breakout Board - Downstream Connection

In Stock: 450

Stock:
450
Can Dispatch Immediately
On Order:
275
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
USB Type-C
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 20.4 mm x 14.2 mm x 5 mm
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537103991
USHTS:
8537109150
JPHTS:
853710000
ECCN:
EAR99

4090 USB-C™ Breakout Board

Adafruit 4090 USB-C™ Breakout Board features a symmetric/reversible connector with more data pins and higher current output capability. This USB connector provides all the basics for a resistor configuration that mimics classic USB 2.0 for a downstream connection. The two 5.1K resistors on the CC1 pins of this 4090 USB-C Breakout Board indicate to the upstream port to provide 5V and up to 1.5A.