AD-SWIOT1L-SL

Analog Devices
584-AD-SWIOT1L-SL
AD-SWIOT1L-SL

Mfr.:

Description:
Interface Development Tools 4-Channel SW Configurable IO

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$427.91 $427.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Interface Development Tools
Series: AD74413
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD-SWIOT1L-SL Evaluation & Development Platform

Analog Devices AD-SWIOT1L-SL Software-configurable Evaluation and Development Platform offers a complete solution for prototyping intelligent, secure, network-capable field devices. The platform supports the AD74413R quad-channel, software configurable input and output, and the MAX14906 quad-channel industrial digital output/input ICs. This combination allows the multiplexing of several analog and digital functions on four channels, which can be independently configurable through software to act as: