EVAL-ADM3068EEBZ

Analog Devices
584-EVAL-ADM3068EEBZ
EVAL-ADM3068EEBZ

Mfr.:

Description:
Interface Development Tools 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.15 $77.15

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM3068E
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation Board For ADM3068E
For Use With: ADM3068E
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: ADM3063E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3068EEBZ Evaluation Board

Analog Devices EVAL-ADM3068EEBZ Evaluation Board allows for quick and easy evaluation of the ADM3068E 50Mbps, RS-485 transceiver with a standard, 14-lead SOIC_N footprint. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output signals, and RS-485 signals. The evaluation board is powered by a standard configurable benchtop power supply within the 3.0V to 5.5V range. A flexible VIO logic supply allows communication with processors running on voltages as low as 1.62V.