EVAL-CN0581-EBZ

Analog Devices
584-EVAL-CN0581-EBZ
EVAL-CN0581-EBZ

Mfr.:

Description:
Interface Development Tools USB-C Barrel Jack Replacement

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.44 $64.44

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB-Type C
CN0581
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 38.1 mm x 25.4 mm
Interface Type: I2C
Product Type: Interface Development Tools
Series: CN0581
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

EVAL-CN0581-EBZ USB Type-C™ Power Delivery Module

Analog Devices Inc. EVAL-CN0581-EBZ USB Type-C™ Power Delivery Module replaces traditional power jacks in projects and devices. The Analog Devices Inc. EVAL-CN0581-EBZ supports 5V, 9V, 15V, or 20V voltages and 0.5A to 5A currents, adjustable with DIP switches. The device includes a hot-swap surge stopper for safe charging and automatically sets voltage and current modes based on the DIP switch settings. Customize settings using an optional I2C interface.