MAX96716A-BCK-EVK#

Analog Devices / Maxim Integrated
700-MAX96716ABCK-EVK
MAX96716A-BCK-EVK#

Mfr.:

Description:
Interface Development Tools Dual Port CSI-2 Deserializer 2x4 GMSL2 T

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$489.22 $489.22

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Deserializer
MAX96716A
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Product Type: Interface Development Tools
Series: MAX96716
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX96716xEVKIT Evaluation Kits

Analog Devices / Maxim Integrated MAX96716xEVKIT Evaluation Kits provide a reliable platform for evaluating the MAX96716A and MAX96716F. These deserializer devices support high-bandwidth, gigabit, multimedia (GMSL) serial links and offer spread spectrum and full-duplex control channel features. These evaluation kits include a simple-to-use Windows® 7/Windows 10-compatible graphical user interface (GUI) for exercising device features. This evaluation can be done using a standard FAKRA coaxial or HMTD cable.