UMFT233HPEV-SD

FTDI
895-UMFT233HPEV-SD
UMFT233HPEV-SD

Mfr.:

Description:
Interface Development Tools USB Hi-Speed Sink only FT233HP with MCU and display Evaluation Module, Single Hi-speed USB to multipurpose UART/MPSSE solution with 2 Ports USB Power Delivery.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.58 $44.58

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
UMFT233HP
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

UMFT233HPEV-SD Sink Module Board

FTDI Chip UMFT233HPEV-SD Sink Module Board is a high-speed USB Type-C™ to Multipurpose UART/JTAG/SPI/I2C serial interface module with two Type-C USB PD ports. The UMFT233HPEV-SD does not support source power capability like the UMFT233HPEV EVB provides.