CYUSB3KIT-004

Infineon Technologies
727-CYUSB3KIT-004
CYUSB3KIT-004

Mfr.:

Description:
Interface Development Tools OTHERS-WCS

In Stock: 39

Stock:
39 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.03 $156.03

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
Evaluation Boards
Explorer Kit
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005733281
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.3

CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit

Infineon Technologies CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit is a demonstration and development platform for the SX3 SuperSpeed USB Controllers. The SX3 devices have a fully configurable general interface that can interface with any processor, ASIC, image sensor, or field programmable gate array (FPGA). The SX3 SuperSpeed USB Controllers integrate the USB 3.2 Gen 1 and USB 2.0 physical layers (PHYs) along with a 32-bit Arm® 926EJ-S Microprocessor for powerful data processing and for building custom applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More