EV23B43A

Microchip Technology
579-EV23B43A
EV23B43A

Mfr.:

Description:
Interface Development Tools EVB-EQCO5X31-TYPE-C REPEATER

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.02 $125.02

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB Type-C
EQCO5X31
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 35.86 mm x 20 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: EQCO5X31
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.J

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EQCO5X31 USB Type-C™ Evaluation Boards

Microchip Technology EQCO5X31 USB Type-C™ Evaluation Boards are a solution for extending USB3 Type-C cable length. Microchip Technology EQCO5X31 boards use an EV40G35A Type-C Extender designed for the Host and Device side. The boards also use an EV23B43A Type-C Repeater that facilitates the coupling and extension of two cables. These boards redefine the possibilities of USB connectivity.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.