NEVB-NCA9555UL

Nexperia
771-NEVB-NCA9555UL
NEVB-NCA9555UL

Mfr.:

Description:
Interface Development Tools Evaluation board for NCA95xx I2C GPIO expander family

Lifecycle:
New At Mouser

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.54 $79.54
$79.34 $793.40
$79.21 $3,960.50
$79.17 $7,917.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
I/O Expander
NCA95xx
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Interface Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NCA9555 GPIO Expander Evaluation Board

Nexperia NCA9555 GPIO Expander Evaluation Board is an Arduino™ compatible shield-form-factor PCB designed for the Nexperia I2C-controlled GPIO expander family. The Nexperia NCA9555 board provides convenient test points for GND, I2C-Bus signals SCL and SDA, and an interrupt open drain output. The board can be used for the GPIO expander derivatives NCA9555, NCA9535, NCA9539 and NCA9595.

FEATURED PRODUCTS
NEXPERIA