OM2NTP5332

NXP Semiconductors
771-OM2NTP5332
OM2NTP5332

Mfr.:

Description:
Interface Development Tools NTAG<sup> </sup> 5 link and NTAG<sup> </sup> 5 switch development board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
9
Expected 2026/03/02
8
Expected 2026/03/04
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.98 $39.98

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Development Kit
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: MX
Country of Origin: MX
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935394937598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

OM2NTP5332 NTAG® 5 Link/Switch Development Kit

NXP Semiconductors OM2NTP5332 NTAG® 5 Link/Switch Development Kit is an evaluation and development platform for NTAG 5-enabled applications, especially those leveraging I2C master, I2C slave, GPIO, or PWM use cases. The NTAG 5 Link/Switch Development Kit features an Arduino® footprint, enabling it to be stacked onto Single-Board Computers and evaluation boards such as the NPX LPCXpresso and Freedom Boards. The Development Kit can also be used in a stand-alone mode.