PCAL6408A-ARD

NXP Semiconductors
771-PCAL6408A-ARD
PCAL6408A-ARD

Mfr.:

Description:
Interface Development Tools PCAL6408A-ARD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.92 $123.92

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Evaluation Boards
I/O Expander
PCAL6408A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Interface Type: I2C/SMBus
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935417789598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCAL6408A-ARD Arduino Shield

NXP Semiconductors PCAL6408A-ARD Arduino Shield allows easy integration with Arduino EVKs to evaluate 8-bit general-purpose I/O expander features. These features include interfacing with sensors, pushbuttons, keypads, etc. A graphical interface allows the user to easily explore the different functions of the GPIO expander to create an evaluation system.