PTN3944EVM-KIT

NXP Semiconductors
771-PTN3944EVM-KIT
PTN3944EVM-KIT

Mfr.:

Description:
Interface Development Tools PTN3944EVM-KIT

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$687.29 $687.29

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Brand: NXP Semiconductors
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935426443598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

PTN3944EVM-KIT PCIe 4 Linear Equalizer Eval Board

NXP Semiconductors PTN3944EVM-KIT Evaluation Board provides a demonstration and development platform for the PTN3944 Multi-Channel PCIe Gen 4 Linear Equalizer. The PTN3944 is optimized for PCIe 4.0, UPI, and similar high-speed interfaces. The PTN3944 addresses high-speed signal quality enhancement requirements for the implementation of PCIe and UPI interfaces. The device provides programmable linear equalization, output swing linearity control by pin strapping or I2C control to improve signal integrity, and enables channel extension by reducing Inter Symbol Interference (ISI). Using multiple components of the PTN3944 enables the redriving of PCIe signals to up to 16 devices installed in a PCIe slot.