PCA9306EVM

Texas Instruments
595-PCA9306EVM
PCA9306EVM

Mfr.:

Description:
Interface Development Tools PCA9306EVM

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
I2C Buffer
PCA9306
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 1.2 V to 5.5 V
Product Type: Interface Development Tools
Series: PCA9306
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 165.878 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

PCA9306EVM I2C Translator Evaluation Module (EVM)

Texas Instruments PCA9306EVM I2C Translator Evaluation Module (EVM) can evaluate the PCA9306, an I2C Bus, and SMBus voltage-level translator in the DCU package. The I2C buses of the Texas Instruments PCA9306EVM are easily accessed via SDA_1, SCL_1, SDA_2, and SCL_2 test points and are symmetrically laid out for optimal performance. All IC signals are available through test point connections.