TUSB216IEVM

Texas Instruments
595-TUSB216IEVM
TUSB216IEVM

Mfr.:

Description:
Interface Development Tools TUSB216I USB 2.0 hig h-speed signal cond

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB High-Speed Signal Conditioner
TUSB216I
Brand: Texas Instruments
Interface Type: I2C, I2S, USB
Product Type: Interface Development Tools
Series: TUSB216I
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TUSB216IEVM Conditioner Evaluation Module

Texas Instruments TUSB216IEVM Conditioner Evaluation Module (EVM) was designed to be used in path connection between a USB host and a USB device. The evaluation module provides multiple connector options to help eliminate the use of adapters. The upstream interface to the evaluation module consists of three possible input connectors; a USB 2.0 Mini-B Receptacle, a USB 3.1 Type B Receptacle, and a USB 3.1 Type-A Plug. The downstream interface to the evaluation module consists of three USB 3.1 Type-A Receptacle output connectors. Each section of the evaluation module is detachable from the mainboard along the board perforations. The Texas Instruments TUSB216IEVM can be connected to the system using various cable lengths to verify system operation under different conditions.