DS2488EVKIT#

Analog Devices / Maxim Integrated
700-DS2488EVKIT#
DS2488EVKIT#

Mfr.:

Description:
Interface Development Tools DS2488 EVALUATION SYSTEM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
I/O Controller
DS2488
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: DS2488 Evaluation Kit
Interface Type: 1-Wire
Product Type: Interface Development Tools
Series: DS2488
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS2488 Evaluation Kit (DS2488EVKIT)

Analog Devices DS2488 Evaluation Kit (DS2488EVKIT) provides a hardware and software platform to demonstrate the features of the DS2488 1-Wire Dual-Port Link. The DS2488 is a simple bridge device designed to facilitate communication between two microcontroller-based subsystems. The DS2488, with a single dedicated contact on each side of the bridge, enables up to 512kbps pass-through communication, power delivery for battery charging, small message exchange, and state reporting. 

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 7
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.20 $118.20