MIKROE-4241

Mikroe
932-MIKROE-4241
MIKROE-4241

Mfr.:

Description:
Interface Development Tools 8-pin I2C Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
I2C
8-Pin Package
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: 8-pin I2C
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

8-Pin I2C Click

Mikroe 8-Pin I2C Click is a breakout board that simplifies the connection of add-on boards with an 8-pin Female Connector to the mikroBUS™ socket. The Mikroe 8-Pin I2C Click board is an I2C adapter with no main component, with only an onboard connector for establishing a connection. The 8-pin I2C Click has no regional restrictions, no need for special permits, and can be used worldwide. The board is compatible with Made for iPod (MFI), ensuring proper operation with additional Apple accessories.