DS125DF1610EVM

Texas Instruments
595-DS125DF1610EVM
DS125DF1610EVM

Mfr.:

Description:
Interface Development Tools 9.8 to 12.5 Gbps 16- channel retimer eva

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,705.20 $1,705.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
DS125DF1610
Brand: Texas Instruments
For Use With: DS125DF1610
Interface Type: GUI
Operating Supply Voltage: 2.5 V/3.5 V
Product Type: Interface Development Tools
Series: DS125DF1610
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS125DF1610EVM Evaluation Module

Texas Instruments DS125DF1610EVM Evaluation Module allows for easy evaluation of the DS125DF1610. The vertical SMA connectors bring out connections to the high-speed transmit and receive terminals of quad 2 in the DS125DF1610. These connections allow the evaluation of the device's receive and transmit signal condition features and the 4x4 analog cross-point switch.