FLAT-CLAMP-TVS-EVM

Texas Instruments
595-FLATCLAMPTVSEVM
FLAT-CLAMP-TVS-EVM

Mfr.:

Description:
Interface Development Tools FLAT CLAMP TVS EVM

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.70 $37.70

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
Surge Protection Device
TVSxx0x
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: FLAT-CLAMP-TVS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

FLAT-CLAMP-TVS-EVM TVS Evaluation Module (EVM)

Texas Instruments FLAT-CLAMP-TVS-EVM TVS Evaluation Module (EVM) demonstrates the characteristics, operation, and use of the TVSxx0x family of devices. The TVSxx0x device family consists of precision clamps that keep ultra-low and flat clamping voltages during transient over-voltage events like surges for bidirectional and unidirectional signals. The Texas Instruments FLAT-CLAMP-TVS-EVM adaptor boards place the small DRV package size of the TVSxx00 device's small DRB package size and the TVSxx01 device into a larger footprint. This larger footprint is designed to fit into industry-standard SMA and SMB package types and allow users to test system performance.