TCAN1043AEVM

Texas Instruments
595-TCAN1043AEVM
TCAN1043AEVM

Mfr.:

Description:
Interface Development Tools TCAN1043A evaluation module for DYY CAN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CAN FD
TCAN1043A-Q1
Brand: Texas Instruments
For Use With: SOT Package CAN Transceiver
Interface Type: CAN
Product Type: Interface Development Tools
Series: TCAN1043A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN1043AEVM Transceiver Evaluation Module

Texas Instruments TCAN1043AEVM Transceiver Evaluation Module (EVM) helps users evaluate the operation and performance of the TCAN1043A-Q1 and TCAN1043M-Q1 CAN FD transceivers in the SOT (DYY) package. The ability to perform a system-level evaluation using the VIO, EN, INH, nSTB, VSUP, WAKE, and nFAULT pins can be realized on the evaluation module. It also provides bus termination, bus filtering, and protection components.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.29 $127.29