2N7001TEVM

Texas Instruments
595-2N7001TEVM
2N7001TEVM

Mfr.:

Description:
Other Development Tools 2N7001TEVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.00 $13.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:
Evaluation Modules
Voltage Level Translator
2N7001T
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2300 mm x 983 mm
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Other Development Tools
Series: 2N7001T
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

N7001TEVM Evaluation Module

Texas Instruments 2N7001TEVM Evaluation Module supports the 2N7001T, a unidirectional translation device. The 2N7001TEVM enables the evaluation of this single-bit voltage translator. The 2N7001T has a higher drive strength of up to 12mA and operates from 1.8V to 3.6V. The TI 2N7001TEVM is designed to support the 2N7001T in DCK and DPW packages.