EvalAg6810

Silvertel
480-EVALAG6810
EvalAg6810

Mfr.:

Description:
Other Development Tools Power Management IC Development Tools Eval Board for Ag6810 IEEE802.3bt Single or Dual Channel PoE PSE Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.02 $130.02

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Other Development Tools
RoHS:  
Evaluation Board
Power Sourcing quipment (PSE)
Ag8610
Brand: Silvertel
Compliance: IEEE802.3
Operating Supply Voltage: 52 V, 57 V
Product Type: Other Development Tools
Series: Ag6810
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EvalAg6810 Evaluation Board

Silvertel EvalAg6810 Evaluation Board is designed to evaluate and demonstrate the Ag6810 Power Sourcing Equipment (PSE) module. This board helps to pass through 10/100/1000BASE-T Ethernet data signals from a source onto any powered device connected to the output ports. The EvalAg6810 PSE module is a self-contained module that requires only a single supply voltage and a few external components to provide a simple and cost-effective PSE application. The EvalAg6810 evaluation board is powered using a DC power supply with an output between 52V and 57V. Typical applications include Internet Protocol (IP) cameras, Audio-Visual (AV) distribution, the Internet of Things (IoT), home networking, and industrial Ethernet.